Part Details for SWI6-15-N-P5R by CUI Inc
Overview of SWI6-15-N-P5R by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI6-15-N-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SWI6-15-N-P5R-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 15V 7.5W Min Qty: 1 Lead time: 28 Weeks Container: Tray MARKETPLACE PRODUCT |
790 In Stock |
|
$7.9100 / $8.5500 | Buy Now |
DISTI #
102-4288-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 15V 7.5W Min Qty: 1 Lead time: 28 Weeks Container: Box |
1 In Stock |
|
$10.7300 | Buy Now |
DISTI #
490-SWI6-15-N-P5R
|
Mouser Electronics | Wall Mount AC Adapters 7.5W 15V 0.5A NA 2.1rt cnt + Level VI RoHS: Compliant | 0 |
|
$7.5400 / $7.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 25 Weeks | 0 |
|
$7.4600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 7.5 Watts: 15V @ 0.5A - NA Input Blades - Lvl VI RoHS: Compliant |
790 Partner Stock |
|
$7.8300 / $8.9900 | Buy Now |
DISTI #
65699465
|
Verical | Plug-In Adapter Single-OUT 15V 0.5A 7.5W RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$5.6000 / $6.0500 | Buy Now |
DISTI #
61887848
|
Verical | Plug-In Adapter Single-OUT 15V 0.5A 7.5W RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 290 |
|
$5.6000 / $6.0500 | Buy Now |
DISTI #
000000000006366131
|
Sager | Wall Mount AC Adapters 7.5W 15V 0.5A NA 2.1rt cnt + Level VI Min Qty: 1 | 0 |
|
$8.0000 / $9.3300 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 7.5 Watts: 15V @ 0.5A - NA Input Blades - Lvl VI RoHS: Compliant |
790 Partner Stock |
|
$7.8300 / $8.9900 | Buy Now |
Part Details for SWI6-15-N-P5R
SWI6-15-N-P5R CAD Models
SWI6-15-N-P5R Part Data Attributes
|
SWI6-15-N-P5R
CUI Inc
Buy Now
|
Compare Parts:
SWI6-15-N-P5R
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |