Part Details for SWI6-15-N-P6R by CUI Inc
Overview of SWI6-15-N-P6R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI6-15-N-P6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWI6-15-N-P6R-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 15V 7.5W Min Qty: 500 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$7.7105 | Buy Now |
DISTI #
490-SWI6-15-N-P6R
|
Mouser Electronics | Wall Mount AC Adapters 7.5W 15V 0.5A NA 2.5rt cnt + Level VI RoHS: Compliant | 0 |
|
$7.5400 / $7.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 25 Weeks | 0 |
|
$7.4600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 7.5 Watts: 15V @ 0.5A - NA Input Blades - Lvl VI RoHS: Compliant | 0 |
|
$7.1300 / $19.5200 | Buy Now |
DISTI #
000000000006366133
|
Sager | Wall Mount AC Adapters 7.5W 15V 0.5A NA 2.5rt cnt + Level VI Min Qty: 1 | 0 |
|
$8.8000 / $10.2700 | Buy Now |
Part Details for SWI6-15-N-P6R
SWI6-15-N-P6R CAD Models
SWI6-15-N-P6R Part Data Attributes
|
SWI6-15-N-P6R
CUI Inc
Buy Now
|
Compare Parts:
SWI6-15-N-P6R
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |