Part Details for SWM30-5-NV-P5 by CUI Inc
Overview of SWM30-5-NV-P5 by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWM30-5-NV-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4275-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 20W Min Qty: 240 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$17.2074 | Buy Now |
DISTI #
490-SWM30-5-NV-P5
|
Mouser Electronics | Wall Mount AC Adapters 20W 5V 4A USA Vert 2.1plug RoHS: Compliant | 206 |
|
$16.5600 / $17.9100 | Buy Now |
DISTI #
V99:2348_18535822
|
Arrow Electronics | Plug-In Adapter Single-OUT 5V 4A 20W Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2216 | Americas - 111 |
|
$16.9400 / $17.0100 | Buy Now |
|
Future Electronics | SWM30-V Series 20 W 5 V Level VI 2 Prong Vertical Wall Mount Adapter RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 80 Container: Box | 0Box |
|
$16.2500 / $17.0600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - Medical - NA Input Blades - Lvl VI RoHS: Compliant | 0 |
|
$15.6700 / $42.9100 | Buy Now |
DISTI #
63428308
|
Verical | Plug-In Adapter Single-OUT 5V 4A 20W Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 111 |
|
$16.9400 / $17.0100 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 20W 5V 4A USA Vert 2.1plug | 50 |
|
$61.3600 | Buy Now |
Part Details for SWM30-5-NV-P5
SWM30-5-NV-P5 CAD Models
SWM30-5-NV-P5 Part Data Attributes:
|
SWM30-5-NV-P5
CUI Inc
Buy Now
|
Compare Parts:
SWM30-5-NV-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |