-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWW239A7-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6024 | Buy Now |
DISTI #
642-SWW239A7
|
Mouser Electronics | Toggle Switches SPDT 5A 125V 7.5mm On-Off-On RoHS: Compliant | 0 |
|
$14.6600 / $17.4200 | Order Now |
DISTI #
75002928
|
RS | TOGGLE SWITCH S PCB MOUNT | APEM Components SWW239A7 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3200 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Bulk RoHS: Compliant | 0 |
|
$13.8200 / $19.6300 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Bulk RoHS: Compliant | 0 |
|
$13.8200 / $19.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy