-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SX1272IMLTRTCT-ND
|
DigiKey | IC RF TXRX 802.15.4 28VQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12947 In Stock |
|
$5.1207 / $9.4500 | Buy Now |
DISTI #
SX1272IMLTRT
|
Avnet Americas | RF Transceiver ASK/FSK/GFSK/GMSK/MSK/OOK 3.3V 28-Pin QFN T/R - Tape and Reel (Alt: SX1272IMLTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
947-SX1272IMLTRT
|
Mouser Electronics | RF Transceiver HIGH LINK BUDGET TRANSCEIVER RoHS: Compliant | 4842 |
|
$4.9400 / $8.9300 | Buy Now |
|
Future Electronics | SX1272 Series 3.7 V 20 dBm 1020 MHz 300 kbps Integrated UHF Transceiver- QFN -28 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 216000Reel |
|
$5.1200 | Buy Now |
|
Future Electronics | SX1272 Series 3.7 V 20 dBm 1020 MHz 300 kbps Integrated UHF Transceiver- QFN -28 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$5.1200 | Buy Now |
|
Future Electronics | SX1272 Series 3.7 V 20 dBm 1020 MHz 300 kbps Integrated UHF Transceiver- QFN -28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2885Cut Tape/Mini-Reel |
|
$5.9600 / $8.2200 | Buy Now |
|
Future Electronics | SX1272 Series 3.7 V 20 dBm 1020 MHz 300 kbps Integrated UHF Transceiver- QFN -28 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$5.1200 | Buy Now |
|
Future Electronics | SX1272 Series 3.7 V 20 dBm 1020 MHz 300 kbps Integrated UHF Transceiver- QFN -28 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$4.8500 | Buy Now |
|
Bristol Electronics | 45000 |
|
RFQ | ||
|
Bristol Electronics | 2059 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SX1272IMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX1272IMLTRT
Semtech Corporation
Telecom Circuit, 1-Func, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for SX1272IMLTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX1272IMLTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4063-BXX-FM | Telecom Circuit, 1-Func, LEAD FREE, MO-220VGGD-8, QFN-20 | Silicon Laboratories Inc | SX1272IMLTRT vs SI4063-BXX-FM |