Part Details for SX3B8.000F0810G30 by Shenzhen Sctf Electronics Co Ltd
Overview of SX3B8.000F0810G30 by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX3B8.000F0810G30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8MHz ��Ƭ���� 8pF ��10ppm ��30ppm SMD3225-4P Crystals ROHS | 2960 |
|
$0.1096 / $0.2060 | Buy Now |