Part Details for SX5A11.0592F2010F30 by Shenzhen Sctf Electronics Co Ltd
Overview of SX5A11.0592F2010F30 by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX5A11.0592F2010F30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD5032-2P Frequency11.0592MHz Frequency stability10ppm Load capacitance20pF | 3000 |
|
$0.1331 | Buy Now |
|
LCSC | 11.0592MHz 20pF 10ppm 30ppm SMD5032 Crystals ROHS | 395 |
|
$0.1128 / $0.2319 | Buy Now |