Part Details for SX5B8.000F1520F30 by Shenzhen Sctf Electronics Co Ltd
Overview of SX5B8.000F1520F30 by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX5B8.000F1520F30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD5032-4P Frequency8.000MHz Frequency stability20ppm Load capacitance15pF | 84661 |
|
$0.1212 | Buy Now |
|
CHIPMALL.COM LIMITED | 8MHz ��Ƭ���� 15pF ��20ppm ��30ppm SMD5032-4P Crystals ROHS | 1700 |
|
$0.1296 / $0.2083 | Buy Now |