Part Details for SX5DF125.000B20F30PNN by Shenzhen Sctf Electronics Co Ltd
Overview of SX5DF125.000B20F30PNN by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX5DF125.000B20F30PNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3V 70mA ��30ppm LVPECL 125MHz SMD5032-6P Oscillators ROHS | 189 |
|
$2.4559 / $2.6036 | Buy Now |
|
LCSC | 3.3V 70mA 30ppm LVPECL 125MHz SMD5032-6P Oscillators ROHS | 189 |
|
$2.5060 / $2.6567 | Buy Now |