Part Details for SX5M1.000B10F20TNN by Shenzhen Sctf Electronics Co Ltd
Overview of SX5M1.000B10F20TNN by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX5M1.000B10F20TNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3V 10mA ��20ppm CMOS 1MHz SMD5032-4P Oscillators ROHS | 144 |
|
$0.2793 / $0.2954 | Buy Now |
|
LCSC | 3.3V 10mA 20ppm CMOS 1MHz SMD5032-4P Oscillators ROHS | 144 |
|
$0.2850 / $0.3014 | Buy Now |