Part Details for SX5M24.000M20F30TNN by Shenzhen Sctf Electronics Co Ltd
Overview of SX5M24.000M20F30TNN by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX5M24.000M20F30TNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD5032-4P Frequency24MHz Frequency stability20ppm Voltage Rating1.62~3.63V Operating temperature-40~85 | 49098 |
|
$0.2576 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.62V~3.63V 10mA ��30ppm CMOS 24MHz SMD5032-4P Oscillators ROHS | 3803 |
|
$0.2632 / $0.4693 | Buy Now |
|
LCSC | 1.62V3.63V 10mA 30ppm CMOS 24MHz SMD5032-4P Oscillators ROHS | 3803 |
|
$0.2686 / $0.4789 | Buy Now |