SXO32C3B481-100.000M
Suntsu Electronics Inc
Description: CMOS Output Clock Oscillator,

Overview of SXO32C3B481-100.000M by Suntsu Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

Price & Stock for SXO32C3B481-100.000M by Suntsu Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2388-SXO32C3B481-100.000M-ND
DigiKey XTAL OSC XO 100.0000MHZ CMOS SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk, Bulk MARKETPLACE PRODUCT 3923
In Stock
  • 1 $2.1800
  • 10 $2.0870
  • 50 $2.0382
  • 100 $1.7471
  • 500 $1.6985
$1.6985 / $2.1800 Buy Now
DISTI # 53544519
Verical SXO32C3B481-100.000M Min Qty: 30 Package Multiple: 1 Americas - 4023
  • 1 $2.1841
  • 10 $2.0870
  • 50 $2.0383
  • 100 $1.7471
  • 500 $1.6985
$1.6985 / $2.1841 Buy Now

CAD Models for SXO32C3B481-100.000M by Suntsu Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SXO32C3B481-100.000M by Suntsu Electronics Inc

SXO32C3B481-100.000M
Suntsu Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNTSU ELECTRONICS INC
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
30%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.1X.13,87/69
Physical Dimension
3.2mm x 2.5mm x 1.2mm
Rise Time-Max
5 ns
Screening Level
MIL-STD-202; MIL-STD-883
Supply Current-Max
25 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SXO32C3B481-100.000M
    Suntsu Electronics Inc
    CMOS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXO32C3B481-100.000M by Suntsu Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXO32C3B481-100.000M by Suntsu Electronics Inc

Select Manufacturer
Which Manufacturer of SXO32C3B481-100.000M would you like to use for your alert(s)?
  • Please alert me when SXO32C3B481-100.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXO32C3B481-100.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXO32C3B481-100.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXO32C3B481-100.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXO32C3B481-100.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXO32C3B481-100.000M by Suntsu Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: