Part Details for SXT2148ED27-38.400M by Suntsu Electronics Inc
Overview of SXT2148ED27-38.400M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SXT2148ED27-38.400M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT2148ED27-38.400M-ND
|
DigiKey | CRYSTAL 38.400MHZ 8 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2959 In Stock |
|
$0.4634 / $0.6700 | Buy Now |
DISTI #
53556794
|
Verical | Ceramic SMT 4 Pad Crystal Min Qty: 128 Package Multiple: 1 | Americas - 2959 |
|
$0.4634 / $0.6740 | Buy Now |
Part Details for SXT2148ED27-38.400M
SXT2148ED27-38.400M CAD Models
SXT2148ED27-38.400M Part Data Attributes:
|
SXT2148ED27-38.400M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT2148ED27-38.400M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.0mm x 1.6mm x 0.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |