Part Details for SXTHM218DD274-24.576M by Suntsu Electronics Inc
Overview of SXTHM218DD274-24.576M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SXTHM218DD274-24.576M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXTHM218DD274-24.576M-ND
|
DigiKey | CRYSTAL 24.576MHZ 18 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1230 In Stock |
|
$0.3305 / $0.4500 | Buy Now |
DISTI #
53579265
|
Verical | Metal Can SMT 2 Pad Crystal Min Qty: 180 Package Multiple: 1 | Americas - 1230 |
|
$0.3305 / $0.4472 | Buy Now |
Part Details for SXTHM218DD274-24.576M
SXTHM218DD274-24.576M CAD Models
SXTHM218DD274-24.576M Part Data Attributes
|
SXTHM218DD274-24.576M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXTHM218DD274-24.576M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, HC-49/US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | HC-49/US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.7mm x 5.0mm x 4.5mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |
Alternate Parts for SXTHM218DD274-24.576M
This table gives cross-reference parts and alternative options found for SXTHM218DD274-24.576M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXTHM218DD274-24.576M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXTHM218DD174-24.576M | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | SXTHM218DD274-24.576M vs SXTHM218DD174-24.576M |
SXTHM218DD384-24.576M | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | SXTHM218DD274-24.576M vs SXTHM218DD384-24.576M |
SXTHM218DD484-24.576M | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | SXTHM218DD274-24.576M vs SXTHM218DD484-24.576M |
SXTHM218DD074-24.576M | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | SXTHM218DD274-24.576M vs SXTHM218DD074-24.576M |