Part Details for SY100E104JC by Micrel Inc
Overview of SY100E104JC by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for SY100E104JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28 | 22 |
|
$5.0000 / $7.5000 | Buy Now |
Part Details for SY100E104JC
SY100E104JC CAD Models
SY100E104JC Part Data Attributes:
|
SY100E104JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E104JC
Micrel Inc
AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | O/P'S CASCADED OR/NOR | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 53 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SY100E104JC
This table gives cross-reference parts and alternative options found for SY100E104JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E104JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E104JCTR | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E104JC vs SY100E104JCTR |
MC100E104FN | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E104JC vs MC100E104FN |
MC100E104FNG | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SY100E104JC vs MC100E104FNG |
MC100E104FN | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E104JC vs MC100E104FN |
SY100E104JYTR | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100E104JC vs SY100E104JYTR |
MC100E104FNR2 | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E104JC vs MC100E104FNR2 |
SY100E104JYTR | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E104JC vs SY100E104JYTR |
SY100E104JI | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E104JC vs SY100E104JI |