Part Details for SY100E104JC by Synergy Semiconductor Corp
Overview of SY100E104JC by Synergy Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for SY100E104JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | QUINT 2-INPUT AND/NAND GATE AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28 RoHS: Not Compliant | Europe - 20 |
|
RFQ |
Part Details for SY100E104JC
SY100E104JC CAD Models
SY100E104JC Part Data Attributes:
|
SY100E104JC
Synergy Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SY100E104JC
Synergy Semiconductor Corp
AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SYNERGY SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | O/P'S CASCADED OR/NOR | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 53 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |