Part Details for SY100E104JY by Micrel Inc
Overview of SY100E104JY by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for SY100E104JY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | 128 |
|
$3.1450 / $5.1000 | Buy Now | |
|
Quest Components | 60 |
|
$4.0800 / $6.1200 | Buy Now | |
|
Perfect Parts Corporation | 127 |
|
RFQ |
Part Details for SY100E104JY
SY100E104JY CAD Models
SY100E104JY Part Data Attributes:
|
SY100E104JY
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E104JY
Micrel Inc
AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 53 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.48 mm |