Part Details for SY100E222LTY by Microchip Technology Inc
Overview of SY100E222LTY by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SY100E222LTY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4483
|
Newark | 1:15 Lvpecl Fanout W/ Divide-By 1, 2 Dividers 52 Lqfp 10X10X1.4Mm Tray Rohs Compliant: Yes |Microchip SY100E222LTY Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 | Buy Now |
DISTI #
576-1971-5-ND
|
DigiKey | IC CLOCK GENERATOR 52LQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
320 In Stock |
|
$5.7500 / $7.5900 | Buy Now |
DISTI #
SY100E222LTY
|
Avnet Americas | 1:15 LVPECL FANOUT W/ DIVIDE-BY 1 2 DIVIDERS - Trays (Alt: SY100E222LTY) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.7500 / $7.5900 | Buy Now |
DISTI #
998-SY100E222LTY
|
Mouser Electronics | Clock Generators & Support Products 1:15 LVPECL Fanout w/ divide-by 1, 2 Dividers RoHS: Compliant | 0 |
|
$5.7500 / $7.5900 | Order Now |
DISTI #
SY100E222LTY
|
Microchip Technology Inc | 1:15 LVPECL Fanout w/ divide-by 1, 2 Dividers, Projected EOL: 2034-09-26 RoHS: Compliant pbFree: Yes |
1425 Alternates Available |
|
$4.4200 / $7.5900 | Buy Now |
|
Future Electronics | SY100E222L Series 3.3 V 1.5 GHz ÷1/÷2 Differential Clock Divider - LQFP-52 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 8 Container: Tray | 0Tray |
|
$5.6400 / $5.8800 | Buy Now |
|
Onlinecomponents.com | Clock Generator - LVECL/LVPECL In - LVPECL Out - 1 Circuit - 2:15 In:Out - Yes/Yes In/Out - 1.5GHz - Yes/No Divider/Multiplier - 3 to 3.6V - 52-LQFP. RoHS: Compliant | 1280 Factory Stock |
|
$3.9500 / $5.7600 | Buy Now |
|
Rochester Electronics | SY100E222L - 1:15 LVPECL Fanout w/ divide-by 1, 2 Dividers RoHS: Compliant Status: Active Min Qty: 1 | 2379 |
|
$3.5700 / $4.2000 | Buy Now |
|
Ameya Holding Limited | SY100E222L Series 3.3 V 1.5 GHz ÷1/÷2 Differential Clock Divider - LQFP-52 | 1425 |
|
RFQ | |
|
NAC | 1:15 LVPECL Fanout w/ divide-by 1, 2 Dividers - Package: 52 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 960 |
|
$3.5100 / $4.2400 | Buy Now |
Part Details for SY100E222LTY
SY100E222LTY CAD Models
SY100E222LTY Part Data Attributes
|
SY100E222LTY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E222LTY
Microchip Technology Inc
100E SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT -3V TO -3.6V SUPPLY AT VCC = 0V | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TRAY | |
Propagation Delay (tpd) | 1.57 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for SY100E222LTY
This table gives cross-reference parts and alternative options found for SY100E222LTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E222LTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E222LTITR | Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL100K, PQFP52, LQFP-52 | Microchip Technology Inc | SY100E222LTY vs SY100E222LTITR |
SY100E222LTITR | Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL100K, PQFP52, LQFP-52 | Micrel Inc | SY100E222LTY vs SY100E222LTITR |
SY100E222LTI | Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL100K, PQFP52, LQFP-52 | Micrel Inc | SY100E222LTY vs SY100E222LTI |
CY2PP3115AIT | Low Skew Clock Driver, 2PP Series, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-52 | Cypress Semiconductor | SY100E222LTY vs CY2PP3115AIT |
CY2PP3115AXI | Low Skew Clock Driver, 2PP Series, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-52 | Cypress Semiconductor | SY100E222LTY vs CY2PP3115AXI |
SY100E222LTY-TR | 100E SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52 | Microchip Technology Inc | SY100E222LTY vs SY100E222LTY-TR |