Part Details for SY100EL11VZG-TR by Microchip Technology Inc
Overview of SY100EL11VZG-TR by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL11VZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4333
|
Newark | 5V/3.3V 1:2 Differential Fanout Buffer 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SY100EL11VZG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 | Buy Now |
DISTI #
576-1349-1-ND
|
DigiKey | IC CLK BUFFER 1:2 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
751 In Stock |
|
$2.4400 / $3.2300 | Buy Now |
DISTI #
SY100EL11VZG-TR
|
Avnet Americas | 5V/3.3V 1:2 DIFFERENTIAL FANOUT BUFFER - Tape and Reel (Alt: SY100EL11VZG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.4400 / $3.2300 | Buy Now |
DISTI #
998-SY100EL11VZGTR
|
Mouser Electronics | Buffers & Line Drivers 5V/3.3V 1:2 Differential Fanout Buffer RoHS: Compliant | 0 |
|
$2.4400 / $3.2300 | Order Now |
DISTI #
E54:1762_00166627
|
Arrow Electronics | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Date Code: 2248 | Europe - 5000 |
|
$2.4150 | Buy Now |
DISTI #
V72:2272_07462406
|
Arrow Electronics | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2216 Container: Cut Strips | Americas - 730 |
|
$1.8950 / $2.2610 | Buy Now |
DISTI #
SY100EL11VZG-TR
|
Microchip Technology Inc | 5V/3.3V 1:2 Differential Fanout Buffer, Projected EOL: 2034-08-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8800 / $3.2300 | Buy Now |
|
Future Electronics | SY100EL11V Series 5 / 3.3 V High Bandwidth 1:2 Differential Fanout Buffer-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Container: Reel | 0Reel |
|
$2.2600 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer - 2 Out 1 In - 8-Pin SOIC N - Tape&Reel | 1000 Factory Stock |
|
$1.5100 / $3.1700 | Buy Now |
DISTI #
79363493
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2248 | Americas - 5000 |
|
$2.4150 | Buy Now |
Part Details for SY100EL11VZG-TR
SY100EL11VZG-TR CAD Models
SY100EL11VZG-TR Part Data Attributes:
|
SY100EL11VZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL11VZG-TR
Microchip Technology Inc
10EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Family | 10EL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.34 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100EL11VZG-TR
This table gives cross-reference parts and alternative options found for SY100EL11VZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL11VZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL11VZG | 10EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | Microchip Technology Inc | SY100EL11VZG-TR vs SY100EL11VZG |
SY100EL11VZITR | Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL11VZG-TR vs SY100EL11VZITR |
SY100EL11VZCTR | Low Skew Clock Driver, 100EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL11VZG-TR vs SY100EL11VZCTR |
SY100EL11VZI | Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL11VZG-TR vs SY100EL11VZI |
SY100EL11VZC | Low Skew Clock Driver, 100EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL11VZG-TR vs SY100EL11VZC |
SY100EL11V | LOW SKEW CLOCK DRIVER | Microchip Technology Inc | SY100EL11VZG-TR vs SY100EL11V |