Part Details for SY100EL15LZG-TR by Microchip Technology Inc
Overview of SY100EL15LZG-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL15LZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4338
|
Newark | 3.3V 1:4 Clock Distribution 16 Soic .150In T/R Rohs Compliant: Yes |Microchip SY100EL15LZG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0900 | Buy Now |
DISTI #
SY100EL15LZG-TR-ND
|
DigiKey | IC CLK BUFFER 2:4 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9700 | Buy Now |
DISTI #
SY100EL15LZG-TR
|
Avnet Americas | 3.3V 1:4 CLOCK DISTRIBUTION - Bulk (Alt: SY100EL15LZG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.9700 / $5.2300 | Buy Now |
DISTI #
998-SY100EL15LZGTR
|
Mouser Electronics | Clock Drivers & Distribution 3.3V 1:4 Clock Distribution RoHS: Compliant | 0 |
|
$3.9700 | Order Now |
DISTI #
SY100EL15LZG-TR
|
Microchip Technology Inc | 3.3V 1:4 Clock Distribution, Projected EOL: 2034-02-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0500 / $5.2300 | Buy Now |
|
Future Electronics | SY100EL15L Series 3.3 V 1:4 Surface Mount Clock Distribution - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.9000 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer (Distribution), Multiplexer - 1 Circuit - 1:4 In:Out - Yes/Yes In/Out - ECL/PECL In - ECL/PECL Out - 3 to 3.8V - 16-SOIC - T&R. | 0 |
|
$2.4600 / $5.1500 | Buy Now |
DISTI #
SY100EL15LZG-TR
|
Avnet Americas | 3.3V 1:4 CLOCK DISTRIBUTION - Bulk (Alt: SY100EL15LZG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.9700 / $5.2300 | Buy Now |
|
NAC | 3.3V 1:4 Clock Distribution - Package: 16 SOIC .150in T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.4700 / $3.0500 | Buy Now |
|
Master Electronics | Clock Fanout Buffer (Distribution), Multiplexer - 1 Circuit - 1:4 In:Out - Yes/Yes In/Out - ECL/PECL In - ECL/PECL Out - 3 to 3.8V - 16-SOIC - T&R. | 0 |
|
$2.4600 / $5.1500 | Buy Now |