Part Details for SY100EL57LZG by Micrel Inc
Overview of SY100EL57LZG by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL57LZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3.3V 4:1 DIFFERENTIAL MULTIPLEXER Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16 RoHS: Compliant | Europe - 240 |
|
RFQ | |
|
Perfect Parts Corporation | 403 |
|
RFQ |
Part Details for SY100EL57LZG
SY100EL57LZG CAD Models
SY100EL57LZG Part Data Attributes:
|
SY100EL57LZG
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL57LZG
Micrel Inc
Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.150 INCH, LEAD FREE, SOIC-16 | |
Reach Compliance Code | compliant | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.93 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |