Part Details for SY100EP16VSKY by Microchip Technology Inc
Overview of SY100EP16VSKY by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SY100EP16VSKY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY100EP16VSKY
|
Avnet Silica | 3.3V 2.5GBPS DIFFERENTIAL RECEIVER W/ VARIABLE OUTPUT SWING (Alt: SY100EP16VSKY) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 5V/3.3V 2.5Gbps VARIABLE OUTPUT SWING DIFFERENTIAL RECEIVER | IC LINE RCVR DIFF 3.3/5V 8-MSOP | 13500 |
|
RFQ |
Part Details for SY100EP16VSKY
SY100EP16VSKY CAD Models
SY100EP16VSKY Part Data Attributes:
|
SY100EP16VSKY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EP16VSKY
Microchip Technology Inc
LINE RECEIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 MM, LEAD FREE, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.25 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SY100EP16VSKY
This table gives cross-reference parts and alternative options found for SY100EP16VSKY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP16VSKY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP16VSKI | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 3 MM, MSOP-8 | Microchip Technology Inc | SY100EP16VSKY vs SY100EP16VSKI |
SY100EP16VSKC-TR | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SY100EP16VSKY vs SY100EP16VSKC-TR |
SY100EP16VSKCTR | LINE RECEIVER, PDSO8, 3 MM, MSOP-8 | Micrel Inc | SY100EP16VSKY vs SY100EP16VSKCTR |