Part Details for SY100EP33VZG by Microchip Technology Inc
Overview of SY100EP33VZG by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SY100EP33VZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07852561
|
Arrow Electronics | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1534 | Americas - 370 |
|
$0.2685 | Buy Now |
DISTI #
25871058
|
Verical | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1534 | Americas - 370 |
|
$0.2685 | Buy Now |
Part Details for SY100EP33VZG
SY100EP33VZG CAD Models
SY100EP33VZG Part Data Attributes
|
SY100EP33VZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EP33VZG
Microchip Technology Inc
100EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NECL MODE: VCC =0V, VEE =-3.3V TO -5.0V | |
Family | 100EP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 3 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm | |
fmax-Min | 4000 MHz |
Alternate Parts for SY100EP33VZG
This table gives cross-reference parts and alternative options found for SY100EP33VZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP33VZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP33VZC | Monostable Multivibrator, 100EP Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EP33VZG vs SY100EP33VZC |
SY100EP33VZI | Monostable Multivibrator, 100EP Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EP33VZG vs SY100EP33VZI |
SY100EP33VZC | Monostable Multivibrator, 100EP Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EP33VZG vs SY100EP33VZC |
SY100EP33VZG-TR | 100EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8 | Microchip Technology Inc | SY100EP33VZG vs SY100EP33VZG-TR |
SY100EP33VZGTR | 100EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | SY100EP33VZG vs SY100EP33VZGTR |