Part Details for SY10ELT23ZG by Microchip Technology Inc
Overview of SY10ELT23ZG by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY10ELT23ZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY10ELT23ZG
|
Avnet Silica | Translator PECL to TTL 8-Pin SOIC (Alt: SY10ELT23ZG) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SY10ELT23ZG
SY10ELT23ZG CAD Models
SY10ELT23ZG Part Data Attributes
|
SY10ELT23ZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10ELT23ZG
Microchip Technology Inc
DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Delay-Max | 3.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for SY10ELT23ZG
This table gives cross-reference parts and alternative options found for SY10ELT23ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10ELT23ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10ELT23ZC | PECL to TTL Translator, 2 Func, True Output, BIPolar, PDSO8 | Micrel Inc | SY10ELT23ZG vs SY10ELT23ZC |
SY10ELT23ZGTR | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY10ELT23ZG vs SY10ELT23ZGTR |
SY10ELT23ZITR | PECL to TTL Translator, 2 Func, True Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10ELT23ZG vs SY10ELT23ZITR |
SY10ELT23ZC | PECL to TTL Translator, 2 Func, True Output, BIPolar, PDSO8 | Microchip Technology Inc | SY10ELT23ZG vs SY10ELT23ZC |
SY10ELT23ZI | PECL to TTL Translator, 2 Func, True Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10ELT23ZG vs SY10ELT23ZI |
SY10ELT23ZCTR | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10ELT23ZG vs SY10ELT23ZCTR |