-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10E SERIES, 2-INPUT AND/NAND GATE, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4223
|
Newark | 3.3V/5V Differential And/Nand 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip SY10EP05VZG Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 | Buy Now |
DISTI #
576-2036-5-ND
|
DigiKey | IC GATE AND/NAND 2INP DIFF 8SOIC Min Qty: 285 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8000 | Buy Now |
DISTI #
SY10EP05VZG
|
Avnet Americas | 3.3V/5V DIFFERENTIAL AND/NAND - Rail/Tube (Alt: SY10EP05VZG) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Container: Tube | 0 |
|
$4.8000 / $6.3300 | Buy Now |
DISTI #
998-SY10EP05VZG
|
Mouser Electronics | Logic Gates 3.3V/5V Differential AND/NAND RoHS: Compliant | 187 |
|
$4.8000 / $6.3300 | Buy Now |
DISTI #
SY10EP05VZG
|
Microchip Technology Inc | 3.3V/5V Differential AND/NAND, Projected EOL: 2025-10-19 RoHS: Compliant pbFree: Yes |
7435 Alternates Available |
|
$3.7100 / $6.3300 | Buy Now |
|
Future Electronics | 3.3V/5V Differential AND/NAND, -40C to +85C, SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 95 Container: Tube | 0Tube |
|
$4.7100 / $5.0100 | Buy Now |
|
Onlinecomponents.com | AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$3.2900 / $4.7500 | Buy Now |
|
Ameya Holding Limited | 3.3V/5V Differential AND/NAND, -40C to +85C, SOIC-8 | 7435 |
|
RFQ | |
|
NAC | 3.3V/5V Differential AND/NAND - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 190 Package Multiple: 95 Container: Tube | 0 |
|
$2.9300 / $3.5300 | Buy Now |
|
Master Electronics | AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$3.2900 / $4.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY10EP05VZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EP05VZG
Microchip Technology Inc
10E SERIES, 2-INPUT AND/NAND GATE, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Family | 10E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for SY10EP05VZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EP05VZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP05VZG-TR | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8 | Microchip Technology Inc | SY10EP05VZG vs SY10EP05VZG-TR |
SY10EP05VZC | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | SY10EP05VZG vs SY10EP05VZC |
SY10EP05VZCTR | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | SY10EP05VZG vs SY10EP05VZCTR |
MC10EP05D | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY10EP05VZG vs MC10EP05D |
SY10EP05VZI | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | SY10EP05VZG vs SY10EP05VZI |
MC10EP05DG | 3.3 V / 5.0 V 2-Input Differential AND/NAND Gate, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY10EP05VZG vs MC10EP05DG |
MC10EP05DR2 | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | SY10EP05VZG vs MC10EP05DR2 |
MC10EP05D | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | SY10EP05VZG vs MC10EP05D |
SY10EP05VZGTR | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | SY10EP05VZG vs SY10EP05VZGTR |