Part Details for SY10EP11UZG-TR by Microchip Technology Inc
Overview of SY10EP11UZG-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY10EP11UZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4232
|
Newark | 2.5-5V 1:2 Pecl Fanout Buffer 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SY10EP11UZG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1100 | Buy Now |
DISTI #
SY10EP11UZG-TR-ND
|
DigiKey | IC CLK BUFFER 1:2 3GHZ 8SOIC Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9600 | Buy Now |
DISTI #
SY10EP11UZG-TR
|
Avnet Americas | 2.5-5V 1:2 PECL FANOUT BUFFER - Tape and Reel (Alt: SY10EP11UZG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.9600 / $6.5300 | Buy Now |
DISTI #
998-SY10EP11UZGTR
|
Mouser Electronics | Buffers & Line Drivers 2.5-5V 1:2 PECL Fanout Buffer RoHS: Compliant | 0 |
|
$4.9600 | Order Now |
DISTI #
SY10EP11UZG-TR
|
Microchip Technology Inc | 2.5-5V 1:2 PECL Fanout Buffer, Projected EOL: 2025-10-18 RoHS: Compliant pbFree: Yes | 31422 |
|
$3.8200 / $6.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 31000 Factory Stock |
|
$3.0900 / $6.4700 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 1:2 3GHZ 8SOIC | 31422 |
|
RFQ | |
|
NAC | 2.5-5V 1:2 PECL Fanout Buffer - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 25000 |
|
$3.0400 / $3.6600 | Buy Now |
DISTI #
SY10EP11UZG-TR
|
Avnet Silica | (Alt: SY10EP11UZG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SY10EP11UZG-TR
SY10EP11UZG-TR CAD Models
SY10EP11UZG-TR Part Data Attributes
|
SY10EP11UZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EP11UZG-TR
Microchip Technology Inc
10E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATES WITH 3.3V, 5V NOMINAL SUPPLY | |
Family | 10E | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.31 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm | |
fmax-Min | 3000 MHz |
Alternate Parts for SY10EP11UZG-TR
This table gives cross-reference parts and alternative options found for SY10EP11UZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EP11UZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP11UZI | Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, SOIC-8 | Microchip Technology Inc | SY10EP11UZG-TR vs SY10EP11UZI |
SY10EP11UZCTR | Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, SOIC-8 | Micrel Inc | SY10EP11UZG-TR vs SY10EP11UZCTR |
SY10EP11UZG | 10E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | Microchip Technology Inc | SY10EP11UZG-TR vs SY10EP11UZG |
SY10EP11UZITR | Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, SOIC-8 | Microchip Technology Inc | SY10EP11UZG-TR vs SY10EP11UZITR |
SY10EP11UZI | Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, SOIC-8 | Micrel Inc | SY10EP11UZG-TR vs SY10EP11UZI |
MC10EP11D | 10EP SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | SY10EP11UZG-TR vs MC10EP11D |