Part Details for SY10EP51VMG-TR by Microchip Technology Inc
Overview of SY10EP51VMG-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SY10EP51VMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4251
|
Newark | 3.3V/5V Data And Differential Clock D Flip Flop With Reset 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip SY10EP51VMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1100 | Buy Now |
DISTI #
576-3525-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8MLF Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1018 In Stock |
|
$4.9600 / $6.5300 | Buy Now |
DISTI #
SY10EP51VMG-TR
|
Avnet Americas | 3.3V/5V DATA AND DIFFERENTIAL CLOCK D FLIP FLOP WITH RESET - Tape and Reel (Alt: SY10EP51VMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.9600 / $6.5300 | Buy Now |
DISTI #
998-SY10EP51VMGTR
|
Mouser Electronics | Flip Flops 3.3V/5V Data and Differential Clock D Flip Flop with Reset RoHS: Compliant | 853 |
|
$4.3600 / $5.9800 | Buy Now |
DISTI #
SY10EP51VMG-TR
|
Microchip Technology Inc | 3.3V/5V Data and Differential Clock D Flip Flop with Reset, Projected EOL: 2034-08-06 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$3.8200 / $6.5300 | Buy Now |
|
Onlinecomponents.com | Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin DFN EP T/R | 3000 Factory Stock |
|
$3.0900 / $6.4700 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS/NEG 8MLF | 3000 |
|
RFQ | |
|
NAC | 3.3V/5V Data and Differential Clock D Flip Flop with Reset - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$3.0400 / $3.6600 | Buy Now |
DISTI #
SY10EP51VMG-TR
|
Avnet Silica | (Alt: SY10EP51VMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin DFN EP T/R | 3000 Factory Stock |
|
$3.0900 / $6.4700 | Buy Now |
Part Details for SY10EP51VMG-TR
SY10EP51VMG-TR CAD Models
SY10EP51VMG-TR Part Data Attributes:
|
SY10EP51VMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EP51VMG-TR
Microchip Technology Inc
10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 3000 MHz |
Alternate Parts for SY10EP51VMG-TR
This table gives cross-reference parts and alternative options found for SY10EP51VMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EP51VMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL51ZC | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10EP51VMG-TR vs SY100EL51ZC |
SY10EP52VKI | D Flip-Flop, 10E Series, 1-Func, Negative Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | SY10EP51VMG-TR vs SY10EP52VKI |
SY10EL52ZC | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10EP51VMG-TR vs SY10EL52ZC |
SY100EL52ZITR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10EP51VMG-TR vs SY100EL52ZITR |
MC10EL35MNR4G | IC 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, DSO8, LEAD FREE, DFN-8, FF/Latch | onsemi | SY10EP51VMG-TR vs MC10EL35MNR4G |
SY10EP31VKG | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY10EP51VMG-TR vs SY10EP31VKG |
SY10EP51VKG | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY10EP51VMG-TR vs SY10EP51VKG |
MC100EP51DTR2G | ECL D Flip-Flop with Reset and Differential Clock, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | SY10EP51VMG-TR vs MC100EP51DTR2G |
SY100EL31ZCTR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10EP51VMG-TR vs SY100EL31ZCTR |
SY10EL31ZCTR | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10EP51VMG-TR vs SY10EL31ZCTR |