Part Details for SY58033UMG by Microchip Technology Inc
Overview of SY58033UMG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SY58033UMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4628
|
Newark | Ultra High Speed 1:8 400Mv Lvpecl Fanout Buffer/Translator 32 Vqfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip SY58033UMG Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3300 / $13.5300 | Buy Now |
DISTI #
51AK9463
|
Newark | Fan-Out Buffer, 5.5Ghz, Qfn-32 |Microchip SY58033UMG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9700 / $17.9800 | Buy Now |
DISTI #
576-1390-ND
|
DigiKey | IC CLK BUFFER 1:8 5.5GHZ 32QFN Min Qty: 1 Lead time: 16 Weeks Container: Tube |
120 In Stock |
|
$11.9701 / $15.8000 | Buy Now |
DISTI #
SY58033UMG
|
Avnet Americas | Clock Fanout Buffer 8-OUT 32-Pin VQFN Tube - Rail/Tube (Alt: SY58033UMG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$11.9700 / $15.8000 | Buy Now |
DISTI #
998-SY58033UMG
|
Mouser Electronics | Buffers & Line Drivers Ultra High Speed 1:8 400mV LVPECL Fanout Buffer/Translator RoHS: Compliant | 120 |
|
$11.9600 / $15.2200 | Buy Now |
DISTI #
V36:1790_07852690
|
Arrow Electronics | Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2408 | Americas - 21 |
|
$12.1400 / $15.1500 | Buy Now |
DISTI #
SY58033UMG
|
Microchip Technology Inc | Ultra High Speed 1:8 400mV LVPECL Fanout Buffer/Translator, Projected EOL: 2034-04-28 RoHS: Compliant pbFree: Yes |
4500 Alternates Available |
|
$11.4400 / $15.8000 | Buy Now |
|
Future Electronics | ULTRA HIGH SPEED 1:8 400MV LVPECL FANOUT BUFFER/TRANSLATOR RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 16 Container: Tube | 0Tube |
|
$12.8600 / $13.0200 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer - 8 Out 1 In - 32-Pin QFN EP - Tube RoHS: Compliant | 0 |
|
$11.8300 / $17.2400 | Buy Now |
|
Ameya Holding Limited | Ultra High Speed 1:8 400mV LVPECL Fanout Buffer/Translator,-40C to +85C, VQFN-32 | 4500 |
|
RFQ |
Part Details for SY58033UMG
SY58033UMG CAD Models
SY58033UMG Part Data Attributes
|
SY58033UMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58033UMG
Microchip Technology Inc
58033 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH 3.3V SUPPLY | |
Family | 58033 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.28 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
fmax-Min | 5500 MHz |
Alternate Parts for SY58033UMG
This table gives cross-reference parts and alternative options found for SY58033UMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58033UMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58033UMG-TR | 58033 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32 | Microchip Technology Inc | SY58033UMG vs SY58033UMG-TR |