Part Details for SY8303AIC by Silergy Corporation
Overview of SY8303AIC by Silergy Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SY8303AIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY8303AIC
|
Avnet Americas | HV DCDC - Tape and Reel (Alt: SY8303AIC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
SY8303AIC
|
Avnet Asia | HV DCDC (Alt: SY8303AIC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Step-down type TSOT-23-8 DC-DC Converters ROHS | 2385 |
|
$0.4271 / $0.7189 | Buy Now |
|
LCSC | Step-down type TSOT-23-8 DC-DC Converters ROHS | 2385 |
|
$0.3714 / $0.6251 | Buy Now |
|
Win Source Electronics | 9690 |
|
$0.5340 / $0.8010 | Buy Now |
Part Details for SY8303AIC
SY8303AIC CAD Models
SY8303AIC Part Data Attributes
|
SY8303AIC
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
SY8303AIC
Silergy Corporation
Switching Regulator, 3A, 2500kHz Switching Freq-Max, PDSO8, TSOT23-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | TSOT23-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 35 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |