Part Details for SY87700ALHG by Microchip Technology Inc
Overview of SY87700ALHG by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY87700ALHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4694
|
Newark | 3.3V 32Mbps-175 Mbps Cdr 32 Tqfp 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip SY87700ALHG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2800 | Buy Now |
DISTI #
51AK9466
|
Newark | Clk & Data Recovery, 1.25Ghz, Tqfp-32 |Microchip SY87700ALHG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5200 / $32.0900 | Buy Now |
DISTI #
576-1584-ND
|
DigiKey | IC CLK DATA REC SDH 208MBPS Min Qty: 1 Lead time: 9 Weeks Container: Tray |
254 In Stock |
|
$23.5701 / $31.1100 | Buy Now |
DISTI #
SY87700ALHG
|
Avnet Americas | Clock and Data Recover IC 32-Pin TQFP EP Tray - Trays (Alt: SY87700ALHG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$23.5700 / $31.1100 | Buy Now |
DISTI #
998-SY87700ALHG
|
Mouser Electronics | Timers & Support Products 3.3V 32Mbps-175 Mbps CDR RoHS: Compliant | 287 |
|
$23.5700 / $31.1100 | Buy Now |
DISTI #
V99:2348_07852804
|
Arrow Electronics | CDR SONET/SDH/ATM 3.3V 32-Pin TQFP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2142 | Americas - 4 |
|
$19.4500 / $25.7754 | Buy Now |
DISTI #
SY87700ALHG
|
Microchip Technology Inc | 3.3V 32Mbps-175 Mbps CDR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$20.6600 / $31.1100 | Buy Now |
|
Future Electronics | 3.3V 32MBPS-175 MBPS CDR RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 7Tray |
|
$23.1100 / $24.2700 | Buy Now |
|
Onlinecomponents.com | ATM/SONET/SDH Clock Recovery Circuit, 1-Func, CMOS, PQFP32 |
205 In Stock 2750 Factory Stock |
|
$22.7700 / $32.0700 | Buy Now |
DISTI #
66420841
|
Verical | CDR SONET/SDH/ATM 3.3V 32-Pin TQFP EP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2231 | Americas - 205 |
|
$27.2320 / $40.2384 | Buy Now |
Part Details for SY87700ALHG
SY87700ALHG CAD Models
SY87700ALHG Part Data Attributes:
|
SY87700ALHG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY87700ALHG
Microchip Technology Inc
Clock Recovery Circuit, 1-Func, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for SY87700ALHG
This table gives cross-reference parts and alternative options found for SY87700ALHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY87700ALHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY87700ALHG-TR | CLOCK RECOVERY CIRCUIT | Microchip Technology Inc | SY87700ALHG vs SY87700ALHG-TR |