Part Details for SY88073LMG-TR by Microchip Technology Inc
Overview of SY88073LMG-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SY88073LMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6752
|
Newark | 1G - 12.5G Cm Post Amplifier W/Programmable Decision Threshold 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY88073LMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 | Buy Now |
DISTI #
SY88073LMGTR-ND
|
DigiKey | IC LIMIT AMP 16QFN Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0000 | Buy Now |
DISTI #
SY88073LMG-TR
|
Avnet Americas | 1G - 12.5G CM POST AMPLIFIER W/PROGRAMMABLE DECISION THRESHOLD - Bulk (Alt: SY88073LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0000 / $5.2800 | Buy Now |
DISTI #
998-SY88073LMGTR
|
Mouser Electronics | Limiting Amplifiers 1G-12.5G CM Amp w/ Decision Threshold RoHS: Compliant | 0 |
|
$4.0000 | Order Now |
DISTI #
SY88073LMG-TR
|
Microchip Technology Inc | 1G - 12.5G CM Post Amplifier w/Programmable Decision Threshold, Projected EOL: 2039-12-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.8300 / $5.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5800 / $9.7900 | Buy Now | |
DISTI #
SY88073LMG-TR
|
Avnet Americas | 1G - 12.5G CM POST AMPLIFIER W/PROGRAMMABLE DECISION THRESHOLD - Bulk (Alt: SY88073LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0000 / $5.2800 | Buy Now |
|
NAC | 1G - 12.5G CM Post Amplifier w/Programmable Decision Threshold - Package: 16 VQFN 3x3x1.00mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.1500 / $5.0000 | Buy Now |
|
Master Electronics | 0 |
|
$3.5800 / $9.7900 | Buy Now |
Part Details for SY88073LMG-TR
SY88073LMG-TR CAD Models
SY88073LMG-TR Part Data Attributes:
|
SY88073LMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88073LMG-TR
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Applications | SONET | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for SY88073LMG-TR
This table gives cross-reference parts and alternative options found for SY88073LMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88073LMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88073LMG | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | SY88073LMG-TR vs SY88073LMG |