Part Details for SY88922VKG by Microchip Technology Inc
Overview of SY88922VKG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SY88922VKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4770
|
Newark | 3.3V-5V 2.5 Gbps 25 Ma Ldd 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip SY88922VKG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3200 | Buy Now |
DISTI #
576-2074-5-ND
|
DigiKey | IC LASER DRVR 2.5GB 5.5V 10MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
76 In Stock |
|
$12.9300 / $17.0500 | Buy Now |
DISTI #
SY88922VKG
|
Avnet Americas | 3.3V-5V 2.5 GBPS 25 MA LDD - Rail/Tube (Alt: SY88922VKG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$12.9300 / $17.0500 | Buy Now |
DISTI #
998-SY88922VKG
|
Mouser Electronics | Laser Drivers 3.3V-5V 2.5 Gbps 25 mA LDD RoHS: Compliant | 93 |
|
$12.9300 / $17.0500 | Buy Now |
DISTI #
SY88922VKG
|
Microchip Technology Inc | 3.3V-5V 2.5 Gbps 25 mA LDD, Projected EOL: 2034-04-25 RoHS: Compliant pbFree: Yes |
11700 Alternates Available |
|
$9.9300 / $17.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$7.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 11700 Factory Stock |
|
$8.8600 / $12.9200 | Buy Now |
|
Ameya Holding Limited | IC LASR DRVR 2.5GBPS 5.5V 10MSOP | 11700 |
|
RFQ | |
|
NAC | 3.3V-5V 2.5 Gbps 25 mA LDD - Package: 10 MSOP 3x3x1.0mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 9400 |
|
$7.8800 / $9.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11700 Factory Stock |
|
$8.8600 / $12.9200 | Buy Now |
Part Details for SY88922VKG
SY88922VKG CAD Models
SY88922VKG Part Data Attributes
|
SY88922VKG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88922VKG
Microchip Technology Inc
SPECIALTY INTERFACE CIRCUIT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT SUPPLY 4.5V TO 5.5V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.20,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88922VKG
This table gives cross-reference parts and alternative options found for SY88922VKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88922VKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88722VKI | Interface Circuit, BIPolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY88922VKG vs SY88722VKI |
SY88922VKGTR | SPECIALTY INTERFACE CIRCUIT, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10 | Microchip Technology Inc | SY88922VKG vs SY88922VKGTR |
SY88922VKC | Interface Circuit, BIPolar, PDSO10, TSSOP-10 | Microchip Technology Inc | SY88922VKG vs SY88922VKC |
SY88922VKC | Interface Circuit, BIPolar, PDSO10, TSSOP-10 | Micrel Inc | SY88922VKG vs SY88922VKC |
SY88722VKITR | Interface Circuit, BIPolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY88922VKG vs SY88722VKITR |
SY88922VKG-TR | SPECIALTY INTERFACE CIRCUIT, PDSO10 | Microchip Technology Inc | SY88922VKG vs SY88922VKG-TR |
SY88922VKCTR | Interface Circuit, BIPolar, PDSO10, TSSOP-10 | Microchip Technology Inc | SY88922VKG vs SY88922VKCTR |
SY88722VKG | SPECIALTY INTERFACE CIRCUIT, PDSO10 | Microchip Technology Inc | SY88922VKG vs SY88722VKG |