Part Details for SY88992LMG-TR by Microchip Technology Inc
Overview of SY88992LMG-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SY88992LMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4792
|
Newark | 3.3V 4.25 Gbps Vcsel Driver With Peaking 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY88992LMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.1000 | Buy Now |
DISTI #
576-1475-1-ND
|
DigiKey | IC LASER DRVR 4.25GB 3.6V 16MLF Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
52 In Stock |
|
$8.8300 / $11.6500 | Buy Now |
DISTI #
SY88992LMG-TR
|
Avnet Americas | 3.3V 4.25 GBPS VCSEL DRIVER WITH PEAKING - Tape and Reel (Alt: SY88992LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.8300 / $11.6500 | Buy Now |
DISTI #
998-SY88992LMGTR
|
Mouser Electronics | Laser Drivers 3.3V 4.25 Gbps VCSEL driver with Peaking RoHS: Compliant | 0 |
|
$8.8300 | Order Now |
DISTI #
SY88992LMG-TR
|
Microchip Technology Inc | 3.3V 4.25 Gbps VCSEL driver with Peaking, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$6.8000 / $11.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.3300 | Buy Now |
|
Onlinecomponents.com | 5000 Factory Stock |
|
$5.4900 / $15.0300 | Buy Now | |
DISTI #
SY88992LMG-TR
|
Avnet Americas | 3.3V 4.25 GBPS VCSEL DRIVER WITH PEAKING - Tape and Reel (Alt: SY88992LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.8300 / $11.6500 | Buy Now |
|
Ameya Holding Limited | IC VCSEL DRIVER SGL 3.3V 16MLF | 5000 |
|
RFQ | |
DISTI #
SY88992LMG-TR
|
Avnet Americas | 3.3V 4.25 GBPS VCSEL DRIVER WITH PEAKING - Tape and Reel (Alt: SY88992LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.8300 / $11.6500 | Buy Now |
Part Details for SY88992LMG-TR
SY88992LMG-TR CAD Models
SY88992LMG-TR Part Data Attributes
|
SY88992LMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88992LMG-TR
Microchip Technology Inc
SPECIALTY INTERFACE CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88992LMG-TR
This table gives cross-reference parts and alternative options found for SY88992LMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88992LMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88992LMGTR | SPECIALTY INTERFACE CIRCUIT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | Micrel Inc | SY88992LMG-TR vs SY88992LMGTR |
SY88992LMGTR | SPECIALTY INTERFACE CIRCUIT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | Microchip Technology Inc | SY88992LMG-TR vs SY88992LMGTR |
SY88992LMG | SPECIALTY INTERFACE CIRCUIT, QCC16 | Microchip Technology Inc | SY88992LMG-TR vs SY88992LMG |