Part Details for SY89222LMG-TR by Microchip Technology Inc
Overview of SY89222LMG-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SY89222LMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-2947-1-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8MLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
793 In Stock |
|
$4.4800 / $5.9000 | Buy Now |
DISTI #
SY89222LMG-TR
|
Avnet Americas | 3.3V ULTRASMALL DUAL LVTTL-TO-LVPECL TRANSLATOR - Tape and Reel (Alt: SY89222LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.4800 / $5.9000 | Buy Now |
DISTI #
998-SY89222LMGTR
|
Mouser Electronics | Translation - Voltage Levels 3.3V Ultrasmall Dual LVTTL-to-LVPECL Translator RoHS: Compliant | 0 |
|
$4.4800 / $5.9000 | Order Now |
DISTI #
SY89222LMG-TR
|
Microchip Technology Inc | 3.3V Ultrasmall Dual LVTTL-to-LVPECL Translator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17000 Alternates Available |
|
$3.4500 / $5.9000 | Buy Now |
|
Future Electronics | SY89222 Series 3.3 V Dual TTL to Differential LCPECL Translator - MLF-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | Translator TTL to PECL 2-CH Unidirectional 8-Pin DFN EP T/R | 19000 Factory Stock |
|
$2.7800 / $5.8200 | Buy Now |
DISTI #
SY89222LMG-TR
|
Avnet Americas | 3.3V ULTRASMALL DUAL LVTTL-TO-LVPECL TRANSLATOR - Tape and Reel (Alt: SY89222LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.4800 / $5.9000 | Buy Now |
|
Ameya Holding Limited | 17000 |
|
RFQ | ||
DISTI #
SY89222LMG-TR
|
Avnet Americas | 3.3V ULTRASMALL DUAL LVTTL-TO-LVPECL TRANSLATOR - Tape and Reel (Alt: SY89222LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.4800 / $5.9000 | Buy Now |
|
NAC | 3.3V Ultrasmall Dual LVTTL-to-LVPECL Translator - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 15000 |
|
$2.7300 / $3.2900 | Buy Now |
Part Details for SY89222LMG-TR
SY89222LMG-TR CAD Models
SY89222LMG-TR Part Data Attributes
|
SY89222LMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89222LMG-TR
Microchip Technology Inc
DUAL LVTTL/TTL TO LVPECL/PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, LEAD FREE, MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Delay-Max | 0.6 ns | |
Interface IC Type | LVTTL/TTL TO LVPECL/PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9754 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for SY89222LMG-TR
This table gives cross-reference parts and alternative options found for SY89222LMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89222LMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EPT22DG | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY89222LMG-TR vs MC100EPT22DG |
SY100EPT22VKY | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY89222LMG-TR vs SY100EPT22VKY |
SY100ELT22LZG | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY89222LMG-TR vs SY100ELT22LZG |
SY100EPT22VKZ-TR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY89222LMG-TR vs SY100EPT22VKZ-TR |
SY100EPT22VKY-TR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY89222LMG-TR vs SY100EPT22VKY-TR |
SY89322VMG-TR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY89222LMG-TR vs SY89322VMG-TR |
SY100EPT22VZI | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL100K, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | SY89222LMG-TR vs SY100EPT22VZI |
SY100EPT22VKG | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY89222LMG-TR vs SY100EPT22VKG |
SN65EPT22DGKR | 3.3-V dual LVTTL/LVCMOS to differential LVPECL buffer 8-VSSOP -40 to 85 | Texas Instruments | SY89222LMG-TR vs SN65EPT22DGKR |
SY89322VMGTR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 2 X 2 MM, LEAD FREE, MLF-8 | Microchip Technology Inc | SY89222LMG-TR vs SY89322VMGTR |