Part Details for SY89297UMG-TR by Microchip Technology Inc
Overview of SY89297UMG-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SY89297UMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY89297UMG-TR-ND
|
DigiKey | IC DELAY LINE 1024TAP PROG 24QFN Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SY89297UMG-TR
|
Avnet Americas | Dual Channel Programmable Delay 1024 TAP 2-IN 0.005ns ABS 7ns MAX 24-Pin QFN T/R - Tape and Reel (Alt: SY89297UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SY89297UMG-TR
|
Microchip Technology Inc | 2.5/3.3V Dual Channel Delay Line with 5ps Step Delay (improved SY89295), Projected EOL: 2017-08-29 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$15.1600 / $20.9700 | Buy Now |
|
Onlinecomponents.com | 3000 Factory Stock |
|
$0 | Buy Now | |
DISTI #
SY89297UMG-TR
|
Avnet Americas | Dual Channel Programmable Delay 1024 TAP 2-IN 0.005ns ABS 7ns MAX 24-Pin QFN T/R - Tape and Reel (Alt: SY89297UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | IC DELAY LINE 1024TAP PROG 24QFN | 2000 |
|
RFQ | |
DISTI #
SY89297UMG-TR
|
Avnet Americas | Dual Channel Programmable Delay 1024 TAP 2-IN 0.005ns ABS 7ns MAX 24-Pin QFN T/R - Tape and Reel (Alt: SY89297UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | 2.5/3.3V Dual Channel Delay Line with 5ps Step Delay (improved SY89295), Package: 24 VQFN 4x4x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SY89297UMG-TR
SY89297UMG-TR CAD Models
SY89297UMG-TR Part Data Attributes
|
SY89297UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89297UMG-TR
Microchip Technology Inc
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 89297 | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |