-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9203
|
Newark | Ic, Delay Line, Progammable, 24Qfn, Total Delay Time:7Ns, Delay Time Per Tap:5Ns, No. Of Taps:1024, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V, Digital Ic Case:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Microchip SY89297UMG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2600 | Buy Now |
DISTI #
576-3706-5-ND
|
DigiKey | IC DELAY LINE 1024TAP PROG 24QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
3 In Stock |
|
$15.6600 | Buy Now |
DISTI #
SY89297UMG
|
Avnet Americas | Active Programmable Delay Line 1-IN 24-Pin QFN Tube - Rail/Tube (Alt: SY89297UMG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
SY89297UMG
|
Microchip Technology Inc | 2.5/3.3V Dual Channel Delay Line with 5ps Step Delay (improved SY89295), Projected EOL: 2017-08-29 RoHS: Compliant pbFree: Yes |
565 Alternates Available |
|
$16.6100 / $22.9700 | Buy Now |
|
Onlinecomponents.com | 1950 Factory Stock |
|
$0 | Buy Now | |
DISTI #
SY89297UMG
|
Avnet Americas | Active Programmable Delay Line 1-IN 24-Pin QFN Tube - Rail/Tube (Alt: SY89297UMG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | IC DELAY LINE 1024TAP PROG 24QFN | 334 |
|
RFQ | |
DISTI #
SY89297UMG
|
Avnet Americas | Active Programmable Delay Line 1-IN 24-Pin QFN Tube - Rail/Tube (Alt: SY89297UMG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | 2.5/3.3V Dual Channel Delay Line with 5ps Step Delay (improved SY89295), Package: 24 VQFN 4x4x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
2510583
|
element14 Asia-Pacific | IC, DELAY LINE, PROGAMMABLE, 24QFN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.5895 / $22.6185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY89297UMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89297UMG
Microchip Technology Inc
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 89297 | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |