Part Details for SY89297UMH by Microchip Technology Inc
Overview of SY89297UMH by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SY89297UMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4831
|
Newark | 2.5V Dual Channel Delay Line With 5Ps Step Delay (Improved Sy89295) 24 Vqfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip SY89297UMH Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9300 / $19.8400 | Buy Now |
DISTI #
576-2991-ND
|
DigiKey | IC DELAY LINE 1024TAP PROG 24MLF Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5 In Stock |
|
$17.4000 / $22.9700 | Buy Now |
DISTI #
SY89297UMH
|
Microchip Technology Inc | 2.5V Dual Channel Delay Line with 5ps Step Delay (improved SY89295), Projected EOL: 2017-08-29 RoHS: Compliant pbFree: Yes |
485 Alternates Available |
|
$16.6100 / $22.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$17.8100 | Buy Now |
|
Onlinecomponents.com | Active Programmable Delay Line 2-IN 5ns ABS 7ns MAX 24-Pin MLF Tube | 655 Factory Stock |
|
$15.1500 / $18.7200 | Buy Now |
|
Ameya Holding Limited | IC DELAY LINE 1024TAP PROG 24MLF | 1000 |
|
RFQ | |
|
NAC | 2.5V Dual Channel Delay Line with 5ps Step Delay (improved SY89295) - Package: 24 VQFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 75 Container: Tube | 600 |
|
$18.0200 / $21.1100 | Buy Now |
DISTI #
SY89297UMH
|
Avnet Silica | Active Programmable Delay Line 1 Tap 2-IN 5ns ABS 7ns MAX 24-Pin MLF Tube (Alt: SY89297UMH) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SY89297UMH
|
EBV Elektronik | Active Programmable Delay Line 1 Tap 2-IN 5ns ABS 7ns MAX 24-Pin MLF Tube (Alt: SY89297UMH) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Active Programmable Delay Line 2-IN 5ns ABS 7ns MAX 24-Pin MLF Tube | 655 Factory Stock |
|
$15.1500 / $18.7200 | Buy Now |
Part Details for SY89297UMH
SY89297UMH CAD Models
SY89297UMH Part Data Attributes
|
SY89297UMH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89297UMH
Microchip Technology Inc
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 2 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |