Part Details for SY89546UMG by Microchip Technology Inc
Overview of SY89546UMG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SY89546UMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SY89546UMG-ND
|
DigiKey | IC MULTIPLEXER 1 X 4:1 32MLF Min Qty: 41 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2776 In Stock |
|
$7.4400 | Buy Now |
DISTI #
576-1427-ND
|
DigiKey | IC MULTIPLEXER 1 X 4:1 32MLF Min Qty: 41 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0400 | Buy Now |
DISTI #
SY89546UMG
|
Avnet Americas | Multiplexer 1-Element CMOS/TTL 4-IN 32-Pin MLF EP - Trays (Alt: SY89546UMG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.0400 / $7.9800 | Buy Now |
DISTI #
SY89546UMG
|
Microchip Technology Inc | 2.5V, 3.2Gbps 4:1 LVDS Multiplexer w/ 1:2 Fanout, Projected EOL: 2017-08-29 RoHS: Compliant pbFree: Yes |
2160 Alternates Available |
|
$5.7800 / $7.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$6.2100 | Buy Now |
|
Onlinecomponents.com | Clock Multiplexer 1 Out 4 In - 32-Pin MLF - Tray | 2400 Factory Stock |
|
$6.0000 / $8.7400 | Buy Now |
|
Rochester Electronics | 2.5V, 3.2 Giga Bits Per Second Differential 4:1 Lvds Multiplexer With 1:2 Fanout And Internal Termination RoHS: Compliant Status: Obsolete Min Qty: 1 | 2776 |
|
$6.3800 / $7.5100 | Buy Now |
DISTI #
SY89546UMG
|
Avnet Americas | Multiplexer 1-Element CMOS/TTL 4-IN 32-Pin MLF EP - Trays (Alt: SY89546UMG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.0400 / $7.9800 | Buy Now |
|
Ameya Holding Limited | 2400 |
|
RFQ | ||
DISTI #
SY89546UMG
|
Avnet Americas | Multiplexer 1-Element CMOS/TTL 4-IN 32-Pin MLF EP - Trays (Alt: SY89546UMG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.0400 / $7.9800 | Buy Now |
Part Details for SY89546UMG
SY89546UMG CAD Models
SY89546UMG Part Data Attributes
|
SY89546UMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89546UMG
Microchip Technology Inc
89546 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 100 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.7 ns | |
Switch-on Time-Max | 0.7 ns | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |