Part Details for SY89842UMG-TR by Microchip Technology Inc
Overview of SY89842UMG-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY89842UMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY89842UMG-TR-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 16MLF Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SY89842UMG-TR
|
Avnet Americas | Multiplexer 1 x 2:1 TTL/CMOS 2-IN 16-Pin QFN T/R - Tape and Reel (Alt: SY89842UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SY89842UMG-TR
|
Microchip Technology Inc | Precision 2:1 CML MUX w/ RPE & FSI, Projected EOL: 2022-12-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1600 / $4.3700 | Buy Now |
DISTI #
SY89842UMG-TR
|
Avnet Americas | Multiplexer 1 x 2:1 TTL/CMOS 2-IN 16-Pin QFN T/R - Tape and Reel (Alt: SY89842UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SY89842UMG-TR
|
Avnet Americas | Multiplexer 1 x 2:1 TTL/CMOS 2-IN 16-Pin QFN T/R - Tape and Reel (Alt: SY89842UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
NAC | Precision 2:1 CML MUX w/ RPE & FSI, Package: 16 VQFN 3x3x1.00mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SY89842UMG-TR
SY89842UMG-TR CAD Models
SY89842UMG-TR Part Data Attributes
|
SY89842UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89842UMG-TR
Microchip Technology Inc
89842 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 89842 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Propagation Delay (tpd) | 0.84 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for SY89842UMG-TR
This table gives cross-reference parts and alternative options found for SY89842UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89842UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89842UMGTR | 89842 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16, LEAD FREE, MLF-16 | Microchip Technology Inc | SY89842UMG-TR vs SY89842UMGTR |