-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
89853 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9352
|
Newark | Low Power, Precision Dual 2:1 Lvpecl Mux Rohs Compliant: Yes |Microchip SY89853UMG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
Buy Now | |
DISTI #
71Y4961
|
Newark | Low Power, Precision Dual 2:1 Lvpecl Mux 32 Vqfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip SY89853UMG Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 | Buy Now |
DISTI #
576-3710-ND
|
DigiKey | IC CLK MULTIPLX 2:1 2.5GHZ 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
97 In Stock |
|
$4.6300 / $6.1300 | Buy Now |
DISTI #
SY89853UMG
|
Avnet Americas | Multiplexer 2 x 2:1 32-Pin QFN-EP Tube - Rail/Tube (Alt: SY89853UMG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 20 |
|
$3.9518 | Buy Now |
DISTI #
998-SY89853UMG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Low Power, Precision Dual 2:1 LVPECL MUX RoHS: Compliant | 960 |
|
$4.6300 / $6.1300 | Buy Now |
DISTI #
E54:1762_00166941
|
Arrow Electronics | Clock Multiplexer 1-OUT 4-IN 1:1 32-Pin QFN EP Tube Min Qty: 120 Package Multiple: 60 Lead time: 4 Weeks Date Code: 2334 | Europe - 120 |
|
$4.6680 | Buy Now |
DISTI #
V36:1790_07853320
|
Arrow Electronics | Clock Multiplexer 1-OUT 4-IN 1:1 32-Pin QFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1551 | Americas - 3 |
|
$4.6120 | Buy Now |
DISTI #
SY89853UMG
|
Microchip Technology Inc | Low Power, Precision Dual 2:1 LVPECL MUX, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
16600 Alternates Available |
|
$4.4300 / $6.1300 | Buy Now |
|
Future Electronics | SY89853U Series 3.6 V Precision Low Power Dual 2:1 LVPECL MUX - MLF-32 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Container: Tube | 0Tube |
|
$5.0000 / $5.8200 | Buy Now |
|
Onlinecomponents.com | Clock Multiplexer 1 Out 4 In - 32-Pin VQFN EP - Tube | 0 |
|
$4.5700 / $6.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY89853UMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89853UMG
Microchip Technology Inc
89853 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 89853 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Inverted Outputs | ||
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 85 mA | |
Propagation Delay (tpd) | 0.36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
fmax-Min | 2500 MHz |