Part Details for SYD1151-1305-CUV by Sunny Electronics Corp
Overview of SYD1151-1305-CUV by Sunny Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SYD1151-1305-CUV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-SYD1151-1305-CUV
|
Maritex | Automotive power supply Sunny, SYD1151-1305-CUV, Uout: 5V, Iout: 2.5A, 12.5W, Socket: USB, 2 years warranty, RoHS Min Qty: 1 Package Multiple: 1 | 4 |
|
$10.0220 / $11.5630 | Buy Now |