Part Details for SYF-001T-P0.6(LF)(SN) by JST Manufacturing
Overview of SYF-001T-P0.6(LF)(SN) by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SYF-001T-P0.6(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RCY Connector 22 - 28 AWG Phospher Bronze Tin Plated Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0324 / $0.0352 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 0.33 mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 160 |
|
$0.0819 / $0.1820 | Buy Now |
|
LCSC | - Housing Contact ROHS | 26620 |
|
$0.0092 / $0.0194 | Buy Now |
Part Details for SYF-001T-P0.6(LF)(SN)
SYF-001T-P0.6(LF)(SN) CAD Models
SYF-001T-P0.6(LF)(SN) Part Data Attributes
|
SYF-001T-P0.6(LF)(SN)
JST Manufacturing
Buy Now
|
Compare Parts:
SYF-001T-P0.6(LF)(SN)
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |