Part Details for SYS1541-1505-2.1 by Sunny Electronics Corp
Overview of SYS1541-1505-2.1 by Sunny Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SYS1541-1505-2.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-SYS1541-1505-2.1
|
Maritex | Power supply, 15W, 5V, 0.3A Min Qty: 1 Package Multiple: 1 | 4 |
|
$9.9260 / $11.4530 | Buy Now |