-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3808
|
Newark | Tvs Diode, 1.5Kw, 30.8V, Unidir/Do-214Ab Rohs Compliant: Yes |Littelfuse SZ1.5SMC36AT3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2347 |
|
$0.3840 / $0.8960 | Buy Now |
DISTI #
F11493CT-ND
|
DigiKey | TVS DIODE 30.8VWM 49.9VC SMC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8966 In Stock |
|
$0.2898 / $0.8800 | Buy Now |
DISTI #
863-SZ1.5SMC36AT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 36V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101 RoHS: Compliant | 10082 |
|
$0.3300 / $0.8600 | Buy Now |
DISTI #
SZ1.5SMC36AT3G
|
TTI | ESD Suppressors / TVS Diodes 36V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | Americas - 0 |
|
$0.2890 / $0.3180 | Buy Now |
DISTI #
SZ1.5SMC36AT3G-LF
|
TME | Diode: TVS, 1.5kW, 36V, 30A, unidirectional, ±5%, DO214AB, reel,tape Min Qty: 1 | 0 |
|
$0.3130 / $0.7950 | RFQ |
|
LCSC | 30A 1.5kW 49.9V 34.2V 30.8V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 500 |
|
$0.4775 / $0.8191 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 30.8V DO214AB (SMC) SMT T&R | 0 |
|
$0.5766 / $0.6631 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1.5SMC36AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1.5SMC36AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |