Part Details for SZ1SMA16AT3G by Littelfuse Inc
Overview of SZ1SMA16AT3G by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMA16AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F11506CT-ND
|
DigiKey | TVS DIODE 16VWM 26VC SMA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3399 In Stock |
|
$0.1623 / $0.5800 | Buy Now |
DISTI #
863-SZ1SMA16AT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 16V 400W UNI-DIR SZ1SMA AEC-Q101 RoHS: Compliant | 4224 |
|
$0.1850 / $0.5700 | Buy Now |
DISTI #
SZ1SMA16AT3G
|
TTI | ESD Suppressors / TVS Diodes 16V 400W UNI-DIR SZ1SMA AEC-Q101 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1650 / $0.1750 | Buy Now |
DISTI #
SZ1SMA16AT3G-LF
|
TME | Diode: TVS, 0.4kW, 18.75V, 15.4A, unidirectional, ±5%, DO214AC Min Qty: 1 | 0 |
|
$0.1750 / $0.8060 | RFQ |
Part Details for SZ1SMA16AT3G
SZ1SMA16AT3G CAD Models
SZ1SMA16AT3G Part Data Attributes
|
SZ1SMA16AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMA16AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |