Part Details for SZ1SMA16CAT3G by Littelfuse Inc
Overview of SZ1SMA16CAT3G by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMA16CAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F11507CT-ND
|
DigiKey | TVS DIODE 16VWM 26VC SMA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4979 In Stock |
|
$0.2754 / $0.8400 | Buy Now |
DISTI #
863-SZ1SMA16CAT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 16V 400W BI-DIR SZ1SMA AEC-Q101 RoHS: Compliant | 8776 |
|
$0.2750 / $0.8400 | Buy Now |
DISTI #
SZ1SMA16CAT3G
|
TTI | ESD Suppressors / TVS Diodes 16V 400W BI-DIR SZ1SMA AEC-Q101 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2740 / $0.2870 | Buy Now |
DISTI #
SZ1SMA16CAT3G-LF
|
TME | Diode: TVS, 0.4kW, 18.74V, 15.4A, bidirectional, ±5%, DO214AC Min Qty: 1 | 0 |
|
$0.2960 / $0.7970 | RFQ |
Part Details for SZ1SMA16CAT3G
SZ1SMA16CAT3G CAD Models
SZ1SMA16CAT3G Part Data Attributes
|
SZ1SMA16CAT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMA16CAT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 19.67 V | |
Breakdown Voltage-Min | 17.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SZ1SMA16CAT3G
This table gives cross-reference parts and alternative options found for SZ1SMA16CAT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMA16CAT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA17CAT3G | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | onsemi | SZ1SMA16CAT3G vs 1SMA17CAT3G |
1SMA18CAT3 | 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | onsemi | SZ1SMA16CAT3G vs 1SMA18CAT3 |
1SMA17CAT3 | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | onsemi | SZ1SMA16CAT3G vs 1SMA17CAT3 |