Part Details for SZ1SMA45AT3G by Littelfuse Inc
Overview of SZ1SMA45AT3G by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMA45AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7443
|
Newark | Zen Tvs 400W 45V Uni Do-214Ac Tr13/ Tr |Littelfuse SZ1SMA45AT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2230 | Buy Now |
DISTI #
18-SZ1SMA45AT3GTR-ND
|
DigiKey | TVS DIODE 45VWM 72.2VC SMA Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1623 / $0.1848 | Buy Now |
DISTI #
863-SZ1SMA45AT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 45V 400W UNI-DIR AEC? Q101 RoHS: Compliant | 0 |
|
$0.1850 / $0.1920 | Order Now |
DISTI #
SZ1SMA45AT3G
|
TTI | ESD Suppressors / TVS Diodes 45V 400W UNI-DIR AEC? Q101 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1620 / $0.1850 | Buy Now |
DISTI #
SZ1SMA45AT3G-LF
|
TME | Diode: TVS, 0.4kW, 52.65V, 5.5A, unidirectional, ±5%, DO214AC Min Qty: 1 | 0 |
|
$0.1740 / $0.8030 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 45V DO214AC (SMA) SMT T&R | 0 |
|
$0.3216 / $0.3698 | RFQ |
Part Details for SZ1SMA45AT3G
SZ1SMA45AT3G CAD Models
SZ1SMA45AT3G Part Data Attributes:
|
SZ1SMA45AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMA45AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |