Part Details for SZ1SMB28AT3G by Littelfuse Inc
Overview of SZ1SMB28AT3G by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SZ1SMB28AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1606
|
Newark | Tvs Diode, 600W, 28V, Unidir, Smb, Product Range:Sz1Smb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Diode Mounting:Surface Mount Rohs Compliant: Yes |Littelfuse SZ1SMB28AT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1095 |
|
$0.1930 / $0.2100 | Buy Now |
DISTI #
34AC6362
|
Newark | Zen Tvs 600W 28V Uni Do-214Aa Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZ1SMB28AT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F11558CT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7832 In Stock |
|
$0.1449 / $0.5200 | Buy Now |
DISTI #
863-SZ1SMB28AT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 28V 600W UNI-DIR SZ1SMB AEC-Q101 RoHS: Compliant | 12097 |
|
$0.1650 / $0.5100 | Buy Now |
DISTI #
SZ1SMB28AT3G
|
TTI | ESD Suppressors / TVS Diodes 28V 600W UNI-DIR SZ1SMB AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1500 | Buy Now |
DISTI #
SZ1SMB28AT3G-LF
|
TME | Diode: TVS, 0.6kW, 32.75V, 13.2A, unidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$0.1580 / $0.7880 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 600W 28V DO214AA (SMB) SMT T&R | 0 |
|
$0.2896 / $0.3330 | RFQ |
Part Details for SZ1SMB28AT3G
SZ1SMB28AT3G CAD Models
SZ1SMB28AT3G Part Data Attributes:
|
SZ1SMB28AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB28AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |