-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3269
|
Newark | Tvs Diode, Bidir, 28V, Do-214Aa Rohs Compliant: Yes |Littelfuse SZ1SMB28CAT3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2579 |
|
$0.3080 / $0.6120 | Buy Now |
DISTI #
34AC6363
|
Newark | Zen Tvs 600W 28V Bi Do-214Aa Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZ1SMB28CAT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2780 | Buy Now |
DISTI #
SZ1SMB28CAT3GOSCT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36108 In Stock |
|
$0.1976 / $0.6000 | Buy Now |
DISTI #
863-SZ1SMB28CAT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 28V 600W BI-DIR SZ1SMB AEC-Q101 RoHS: Compliant | 8151 |
|
$0.2250 / $0.5400 | Buy Now |
DISTI #
E54:1762_11459944
|
Arrow Electronics | Diode TVS Single Bi-Dir 28V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2341 | Europe - 22500 |
|
$0.1867 / $0.2165 | Buy Now |
DISTI #
V72:2272_07278725
|
Arrow Electronics | Diode TVS Single Bi-Dir 28V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2128 Container: Cut Strips | Americas - 1498 |
|
$0.2020 / $0.3286 | Buy Now |
|
Future Electronics | 1SMB Series 0.55 W 34.4 V Bi-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1930 / $0.2050 | Buy Now |
|
Quest Components | 1688 |
|
$0.5828 / $1.6650 | Buy Now | |
DISTI #
SZ1SMB28CAT3G
|
TTI | ESD Suppressors / TVS Diodes 28V 600W BI-DIR SZ1SMB AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1970 / $0.2170 | Buy Now |
DISTI #
SZ1SMB28CAT3G-LF
|
TME | Diode: TVS, 0.6kW, 32.74V, 13.2A, bidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$0.2150 / $0.8090 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1SMB28CAT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB28CAT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.74 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |