Part Details for SZ1SMB5934BT3G by onsemi
Overview of SZ1SMB5934BT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMB5934BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-SZ1SMB5934BT3GCT-ND
|
DigiKey | DIODE ZENER 24V 3W SMB Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1711 In Stock |
|
$0.2609 / $0.7900 | Buy Now |
DISTI #
SZ1SMB5934BT3G
|
Avnet Americas | Diode Zener Single 24V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5934BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 817500 Factory Stock |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
863-SZ1SMB5934BT3G
|
Mouser Electronics | Zener Diodes ZEN SMB REG 3W SPCL TR RoHS: Compliant | 4150 |
|
$0.2600 / $0.7900 | Buy Now |
DISTI #
SZ1SMB5934BT3G
|
Avnet Americas | Diode Zener Single 24V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5934BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 817500 Factory Stock |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
SZ1SMB5934BT3G
|
Avnet Americas | Diode Zener Single 24V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5934BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 817500 Factory Stock |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
SZ1SMB5934BT3G
|
Avnet Asia | Diode Zener Single 24V 5% 550mW 2-Pin SMB T/R (Alt: SZ1SMB5934BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.1207 / $0.2677 | Buy Now |
DISTI #
SZ1SMB5934BT3G
|
Avnet Silica | Diode Zener Single 24V 5% 550mW 2-Pin SMB T/R (Alt: SZ1SMB5934BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZ1SMB5934BT3G
|
EBV Elektronik | Diode Zener Single 24V 5% 550mW 2-Pin SMB T/R (Alt: SZ1SMB5934BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for SZ1SMB5934BT3G
SZ1SMB5934BT3G CAD Models
SZ1SMB5934BT3G Part Data Attributes
|
SZ1SMB5934BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB5934BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 24 V (Automotive), SMB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.6 mA |
Alternate Parts for SZ1SMB5934BT3G
This table gives cross-reference parts and alternative options found for SZ1SMB5934BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMB5934BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMBJ5934BTR | Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SZ1SMB5934BT3G vs HSMBJ5934BTR |
HSMBJ5934BE3 | Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SZ1SMB5934BT3G vs HSMBJ5934BE3 |
1SMB5934BT3 | 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL | onsemi | SZ1SMB5934BT3G vs 1SMB5934BT3 |
PSMA5934B/T3 | DIODE 24 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | SZ1SMB5934BT3G vs PSMA5934B/T3 |